Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHG8200
Order Code1779682
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG8200
Order Code1779682
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
Peak Wavelength830nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)180mW/Sr
Rise Time20ns
Fall Time tf13ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeGaAlAs Double Hetero IR Diode
MSL-
SVHCTo Be Advised
Product Overview
The TSHG8200 is an infrared, 830nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, moulded in a clear, untinted plastic package. It is suitable for use in infrared radiation source for operation with CMOS cameras (illumination), high speed IR data transmission and smoke-automatic fire detectors.
- Package form: T-1¾
- Dimensions (in mm): DIA 5
- Peak wavelength: 830nm
- High radiant intensity
- Angle of half intensity ±10°
- Low forward voltage
- Suitable for high pulse current operation
- High modulation bandwidth: fc = 18MHz
- Good spectral matching with CMOS cameras
Technical Specifications
Peak Wavelength
830nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
180mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
GaAlAs Double Hetero IR Diode
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
Product traceability