Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.240 |
7500+ | €0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9933CDY-T1-E3
Order Code4320193
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.048ohm
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.048ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI9933CDY-T1-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
Product traceability