Print Page
Image is for illustrative purposes only. Please refer to product description.
19,243 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
50+ | €0.742 |
100+ | €0.503 |
500+ | €0.398 |
1000+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4599DY-T1-GE3
Order Code1779270
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel6.8A
Continuous Drain Current Id P Channel6.8A
Drain Source On State Resistance N Channel0.0295ohm
Drain Source On State Resistance P Channel0.0295ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SI4599DY-T1-GE3 is a 40V Dual N and P-channel TrenchFET® Power MOSFET. Suitable for backlight inverter for LCD display and full bridge converter applications. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
6.8A
Drain Source On State Resistance P Channel
0.0295ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
6.8A
Drain Source On State Resistance N Channel
0.0295ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
Product traceability