Print Page
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.140 |
10+ | €6.470 |
20+ | €5.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSH506R800JS03
Order Code1141236
Product RangeSH Series
Technical Datasheet
Resistance6.8ohm
Product RangeSH Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width29.4mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SH series resistors from Vishay are heat sink encased wirewound power resistor suitable for industrial applications. Built for high power dissipation applications, these components have very good overall characteristics for industrial use under harsh environmental conditions.
- Resistance range from 0.1ohm to 51Kohm
- Utilize heat sink capability, ±5% tolerance
- Good mechanical protection
- 10W, 12.5W, 25, 50W power rating options
- 160V, 250V, 550V, 1285V limiting element voltage
- 800V, 1000V and 2000V dielectric strength (VRMS)
- <gt/> 10^4Mohm, <gt/> 3 x 10^4Mohm insulation resistance, ±50ppm/°C (Rn <gt/> 50 ohm) temperature coefficient
- Temperature limits from -55°C to +200°C
- High voltage, high power resistor
Technical Specifications
Resistance
6.8ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
15mm
Operating Temperature Max
200°C
SVHC
No SVHC (19-Jan-2021)
Product Range
SH Series
Resistance Tolerance
± 5%
Voltage Rating
1.285kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SH506R800JS03
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02771
Product traceability