Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB330M81P
Order Code4034755
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €166.670 |
Price for:Each
Minimum: 5
Multiple: 5
€833.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB330M81P
Order Code4034755
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeSGIHLP-97OZ-8 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.01541ohm
Inductance Tolerance± 20%
Product Length27.18mm
Product Width24.77mm
Product Height15.24mm
SVHCTo Be Advised
Product Overview
SGIHLP® - Space Grade IHLP® SGIHLP-97OZ-8 inductors are typically used in applications such as low profile, high current power supplies, high current POL converters, DC/DC converters in distributed power systems, power converter for solar panels and noise suppression. Basic production screen, product is not MIL-STD-981 compliant and is intended to be used for design validation testing only.
- High temperature rating, up to 180°C
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Low profile package with high current saturation levels
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SGIHLP-97OZ-8 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
24.77mm
SVHC
To Be Advised
RMS Current (Irms)
15.5A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
DC Resistance Max
0.01541ohm
Product Length
27.18mm
Product Height
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
Product traceability