ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034756

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
3.3µH
49A
Shielded
41A
SGIHLP-97OZ-8 Series
0.00178ohm
± 20%
27.18mm
24.77mm
15.24mm
4034760

Date/Lot Code

Each
5+
€200.000
Min: 5 / Mult: 5
75µH
12A
Shielded
12A
SGIHLP-97OZ-8 Series
0.03236ohm
± 20%
27.18mm
24.77mm
15.24mm
4034754

Date/Lot Code

Each
5+
€200.000
Min: 5 / Mult: 5
2.2µH
58A
Shielded
48A
SGIHLP-97OZ-8 Series
0.00126ohm
± 20%
27.18mm
24.77mm
15.24mm
4034761

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
82µH
10.2A
Shielded
9A
SGIHLP-97OZ-8 Series
0.03421ohm
± 20%
27.18mm
24.77mm
15.24mm
4034749

Date/Lot Code

Each
5+
€200.000
Min: 5 / Mult: 5
100nH
9.1A
Shielded
7A
SGIHLP-97OZ-8 Series
0.03941ohm
± 20%
27.18mm
24.77mm
15.24mm
4034751

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
1µH
69A
Shielded
71A
SGIHLP-97OZ-8 Series
900µohm
± 20%
27.18mm
24.77mm
15.24mm
4034750

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
15µH
23.5A
Shielded
24A
SGIHLP-97OZ-8 Series
0.00612ohm
± 20%
27.18mm
24.77mm
15.24mm
4034753

Date/Lot Code

Each
5+
€200.000
Min: 5 / Mult: 5
22µH
17.5A
Shielded
16A
SGIHLP-97OZ-8 Series
0.01081ohm
± 20%
27.18mm
24.77mm
15.24mm
4034762

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
470nH
80A
Shielded
100A
SGIHLP-97OZ-8 Series
680µohm
± 20%
27.18mm
24.77mm
15.24mm
4034758

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
4.7µH
47A
Shielded
37A
SGIHLP-97OZ-8 Series
0.00185ohm
± 20%
27.18mm
24.77mm
15.24mm
4034755

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
33µH
15.5A
Shielded
10.5A
SGIHLP-97OZ-8 Series
0.01541ohm
± 20%
27.18mm
24.77mm
15.24mm
4034759

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
6.8µH
36A
Shielded
36A
SGIHLP-97OZ-8 Series
0.0031ohm
± 20%
27.18mm
24.77mm
15.24mm
4034757

Date/Lot Code

Each
5+
€200.000
Min: 5 / Mult: 5
47µH
13.5A
Shielded
10A
SGIHLP-97OZ-8 Series
0.01771ohm
± 20%
27.18mm
24.77mm
15.24mm
4034748

Date/Lot Code

Each
5+
€166.670
Min: 5 / Mult: 5
10µH
28A
Shielded
28A
SGIHLP-97OZ-8 Series
0.00415ohm
± 20%
27.18mm
24.77mm
15.24mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account