Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNOMCA16035001ATS
Order Code2325333
Product RangeNOMCA Series
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.810 |
10+ | €4.490 |
20+ | €4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNOMCA16035001ATS
Order Code2325333
Product RangeNOMCA Series
Technical Datasheet
Resistance5kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Resistor TerminalsGull Wing
Resistance Tolerance± 0.1%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 25ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating500mW
Product Length9.906mm
Product Width3.91mm
Product Height1.6mm
Product RangeNOMCA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistance
5kohm
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Voltage Rating
100V
Temperature Coefficient
± 25ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1.27mm
Product Length
9.906mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 0.1%
Power Rating per Resistor
100mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
500mW
Product Width
3.91mm
Product Range
NOMCA Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability