Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7MAP
Order Code4738488
Product RangeIHLP-5050FD-AP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7MAP
Order Code4738488
Product RangeIHLP-5050FD-AP Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeIHLP-5050FD-AP Series
Inductor Case / Package-
DC Resistance Max0.0096ohm
Inductance Tolerance± 20%
Product Length13.259mm
Product Width12.9mm
Product Height6.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-AP Series
DC Resistance Max
0.0096ohm
Product Length
13.259mm
Product Height
6.4mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability