ex VAT

SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
220nH
66A
Shielded
68A
IHLP-5050FD-8A Series
810µohm
± 20%
13.259mm
12.9mm
6.4mm
4738335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
8.2µH
13.2A
Shielded
7.6A
IHLP-5050FD-8A Series
0.01412ohm
± 20%
13.259mm
12.9mm
6.4mm
4738331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
4.7µH
19.7A
Shielded
18.5A
IHLP-5050FD-8A Series
0.00793ohm
± 20%
13.259mm
12.9mm
6.4mm
4738481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
3.3µH
21A
Shielded
36.6A
IHLP-5050FD-0P Series
0.0061ohm
± 20%
13.259mm
12.9mm
6.4mm
4738324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
1.2µH
29A
Shielded
24.5A
IHLP-5050FD-8A Series
0.00212ohm
± 20%
13.259mm
12.9mm
6.4mm
4738327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
2.2µH
25.5A
Shielded
21.5A
IHLP-5050FD-8A Series
0.00367ohm
± 20%
13.259mm
12.9mm
6.4mm
4738325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
1.5µH
27.5A
Shielded
23.5A
IHLP-5050FD-8A Series
0.00257ohm
± 20%
13.259mm
12.9mm
6.4mm
4738321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
330nH
62A
Shielded
44A
IHLP-5050FD-8A Series
920µohm
± 20%
13.259mm
12.9mm
6.4mm
4738479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
1µH
37.9A
Shielded
49A
IHLP-5050FD-0P Series
0.0016ohm
± 20%
13.259mm
12.9mm
6.4mm
4738389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
0.0172ohm
± 20%
13.259mm
12.9mm
6.4mm
4738339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
22µH
9A
Shielded
6.3A
IHLP-5050FD-8A Series
0.03349ohm
± 20%
13.259mm
12.9mm
6.4mm
4738332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
5.6µH
16.8A
Shielded
14.2A
IHLP-5050FD-8A Series
0.00911ohm
± 20%
13.259mm
12.9mm
6.4mm
4738487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.300
Min: 500 / Mult: 500
3.3µH
21A
Shielded
36.6A
IHLP-5050FD-AP Series
0.0061ohm
± 20%
13.259mm
12.9mm
6.4mm
4738323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
1µH
40A
Shielded
26A
IHLP-5050FD-8A Series
0.00177ohm
± 20%
13.259mm
12.9mm
6.4mm
4738486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.300
Min: 500 / Mult: 500
2.2µH
26.9A
Shielded
41A
IHLP-5050FD-AP Series
0.0029ohm
± 20%
13.259mm
12.9mm
6.4mm
4738322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
470nH
54A
Shielded
42A
IHLP-5050FD-8A Series
0.00116ohm
± 20%
13.259mm
12.9mm
6.4mm
4738326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
1.8µH
26A
Shielded
22.5A
IHLP-5050FD-8A Series
0.00294ohm
± 20%
13.259mm
12.9mm
6.4mm
4738336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
10µH
12.1A
Shielded
7.8A
IHLP-5050FD-8A Series
0.01776ohm
± 20%
13.259mm
12.9mm
6.4mm
4738488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.300
Min: 500 / Mult: 500
4.7µH
16.3A
Shielded
30A
IHLP-5050FD-AP Series
0.0096ohm
± 20%
13.259mm
12.9mm
6.4mm
4738483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
4.7µH
16.3A
Shielded
30A
IHLP-5050FD-0P Series
0.0096ohm
± 20%
13.259mm
12.9mm
6.4mm
4738338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
15µH
10.1A
Shielded
7.7A
IHLP-5050FD-8A Series
0.02568ohm
± 20%
13.259mm
12.9mm
6.4mm
4738484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.290
Min: 500 / Mult: 500
10µH
12.2A
Shielded
21.6A
IHLP-5050FD-0P Series
0.0172ohm
± 20%
13.259mm
12.9mm
6.4mm
4738333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
6.8µH
14.9A
Shielded
14.1A
IHLP-5050FD-8A Series
0.01209ohm
± 20%
13.259mm
12.9mm
6.4mm
4738337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.360
Min: 500 / Mult: 500
12µH
11.4A
Shielded
7.9A
IHLP-5050FD-8A Series
0.02033ohm
± 20%
13.259mm
12.9mm
6.4mm
4738390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€1.320
Min: 500 / Mult: 500
22µH
9A
Shielded
6.3A
IHLP-5050FD-5A Series
0.03349ohm
± 20%
13.259mm
12.9mm
6.4mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account