Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK3R3M0P
Order Code4738481
Product RangeIHLP-5050FD-0P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€645.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK3R3M0P
Order Code4738481
Product RangeIHLP-5050FD-0P Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)36.6A
Product RangeIHLP-5050FD-0P Series
Inductor Case / Package-
DC Resistance Max0.0061ohm
Inductance Tolerance± 20%
Product Length13.259mm
Product Width12.9mm
Product Height6.4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-0P Series
DC Resistance Max
0.0061ohm
Product Length
13.259mm
Product Height
6.4mm
RMS Current (Irms)
21A
Saturation Current (Isat)
36.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability