Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.570 |
| 10+ | €3.570 |
| 25+ | €3.240 |
| 50+ | €3.010 |
| 100+ | €2.780 |
| 250+ | €2.350 |
Product Information
Product Overview
The WH5-0R1JI is a 0.1Ω 10W through-hole mounting Wirewound Resistor with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink.
- All welded construction
- High Power Resistor
Technical Specifications
0.1ohm
10W
Solder Lug
Wirewound
High Power
17mm
9mm
275°C
No SVHC (25-Jun-2025)
WH Series
± 5%
160V
± 50ppm/°C
Panel Mount
17mm
-55°C
-
Technical Docs (1)
Alternatives for WH5-0R1JI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate