Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMU 3-1211
Order Code4058576
Product RangeTMU 3 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
5+ | €8.350 |
10+ | €8.240 |
50+ | €7.860 |
100+ | €7.090 |
250+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMU 3-1211
Order Code4058576
Product RangeTMU 3 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.6mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTMU 3 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMU 3-1211 is a TMU 3 series isolated 3W DC/DC converter with unregulated output in a standard SIP-4 package. It is designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500VDC and an operating temperature range from -40°C to 75°C without derating. The compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- 10.8 to 13.2VDC (12VDC nom) input voltage range
- 5VDC nominal output voltage, 600mA maximum output current, 81% typical efficiency
- Continuous short circuit protection
- 3-year product warranty
- Natural convection (20 LFM) cooling system
- Switching frequency of 20 to 80KHz (royer), 60KHz typ (royer)
- Plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
- PCB mount, THD (Through-Hole Device) connection type
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
TMU 3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.6mm
Depth
11.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035