TMU 3 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 9.6mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 24V | Fixed | 9.6mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 24V | Fixed | 9.6mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ €8.450 5+ €8.350 10+ €8.240 50+ €7.860 100+ €7.090 More Pricing... | Min: 1 / Mult: 1 | SIP | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series |