Quantity | Price (ex VAT) |
---|---|
1+ | €204.360 |
Product Information
Product Overview
TEP 160 series is a family of isolated high performance DC/DC converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C This temperature can be increased to 40°C with optional mounted heatsink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
- Compact metal package
- No minimum load, soft start
- Adjustable output voltage +10/-20%
- Sense line, remote on/off input
- Reverse input voltage protection, overtemperature protection
- Continuous automatic recover, short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, overvoltage category OVC II
- Natural convection (20 LFM) cooling
- Switching frequency of 225KHz to 275KHz (250KHz typical (PWM))
Technical Specifications
Railway
2:1
1 Output
13A
-
3kV
Fixed, Adjustable
12.7mm
16.5V
TEP 160
Half Brick
160W
12V
-
-
24V
57.9mm
61mm
36V
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate