ex VAT

Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795559

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
53V
3.7A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795557

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
28V
7A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795556

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
24V
8A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795553

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
48V
3.3A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
3795554

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
12V
16A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795547

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
12V
13A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
3795551

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
24V
6.5A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
3795558

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
48V
4A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795555

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
15V
13A
3kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
33V
75V
TEP 160
3795552

RoHS

Each
1+
€204.360
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
28V
5.5A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
3795549

RoHS

Each
1+
€214.050
5+
€203.350
10+
€192.650
Min: 1 / Mult: 1
Railway
Half Brick
2:1
160W
1 Output
15V
10A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
36V
TEP 160
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account