Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC75W56FU,LF(T
Order Code4264367
Also Known AsTC75W56FU, TC75W56FU,LF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€666.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75W56FU,LF(T
Order Code4264367
Also Known AsTC75W56FU, TC75W56FU,LF
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay60ns
Supply Voltage Range1.8V to 7V
IC Case / PackageSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators2 Comparators
Response Time60ns
Product Overview
TC75W56FU,LF(T is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its push-pull output can connect directly to local IC’s such as TTL and CMOS circuits.
- Single power supply operation
- Wide common mode input voltage range from VSS to VDD−0.9V
- Push-pull output circuit
- Low input bias current
- Input offset voltage is ±1mV typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Input bias current is 1pA typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8V to 7V
- Propagation delay time (turn on) is 680ns typ at (over drive = 100mV, VDD = 5V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C, SSOP8 package
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
60ns
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull, TTL
Response Time
60ns
No. of Channels
2Channels
Supply Voltage Range
1.8V to 7V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
2 Comparators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability