Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC75W56FU,LF(T
Order Code4386880
Also Known AsTC75W56FU, TC75W56FU,LF
Technical Datasheet
6,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.286 |
50+ | €0.177 |
100+ | €0.152 |
500+ | €0.133 |
1500+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75W56FU,LF(T
Order Code4386880
Also Known AsTC75W56FU, TC75W56FU,LF
Technical Datasheet
Comparator TypeGeneral Purpose
Supply Voltage Range1.8V to 7V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators2 Comparators
Response Time60ns
Product Overview
TC75W56FU,LF(T is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its push-pull output can connect directly to local IC’s such as TTL and CMOS circuits.
- Single power supply operation
- Wide common mode input voltage range from VSS to VDD−0.9V
- Push-pull output circuit
- Low input bias current
- Input offset voltage is ±1mV typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Input bias current is 1pA typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ at (VDD = 5V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8V to 7V
- Propagation delay time (turn on) is 680ns typ at (over drive = 100mV, VDD = 5V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C, SSOP8 package
Technical Specifications
Comparator Type
General Purpose
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
2 Comparators
Supply Voltage Range
1.8V to 7V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull, TTL
Response Time
60ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability