Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP125AIDBVT
Order Code2437529
IC Output TypeDigital
Sensing Accuracy Range 2C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max+125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Max125°C
Product Range-
Product Overview
The TMP125AIDBVT is a SPI-compatible Temperature Sensor requiring no external components, the TMP125 is capable of measuring temperatures within 2°C of accuracy over a temperature range of -25 to +85°C and 2.5°C of accuracy over -40 to +125°C. Temperature is converted to a 10-bit data word with 0.25°C resolution. The Temperature Register of the device is a 16-bit, read-only register that stores the output of the most recent conversion.
- 50μA (maximum) Low quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Thermal Management
Technical Specifications
IC Output Type
Digital
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Product Range
-
Sensing Accuracy Range
2C
Sensing Temperature Min
-40°C
Measured Temperature Max
+125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1