ex VAT

IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensing Accuracy Range
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9489665

RoHS

Each
1+
€0.738
50+
€0.646
100+
€0.457
250+
€0.417
500+
€0.397
More Pricing...
Min: 1 / Mult: 1
Voltage
3C
-40°C
-40°C
+125°C
+125°C
TO-92
TO-92
3Pins
2.7V
10V
125°C
MSL 1 - Unlimited
2437523

RoHS

Each
250+
€0.802
500+
€0.759
750+
€0.649
Min: 250 / Mult: 250
Digital
0.5C
-40°C
-40°C
+125°C
+125°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
125°C
MSL 1 - Unlimited
8455961

RoHS

Each
1+
€2.120
25+
€1.560
50+
€1.390
100+
€1.320
250+
€1.250
More Pricing...
Min: 1 / Mult: 1
Digital
0.5C
-40°C
-40°C
+125°C
+125°C
SOIC
SOIC
8Pins
2.7V
5.5V
125°C
MSL 2 - 1 year
9778489

RoHS

Each
1+
€2.080
25+
€1.810
50+
€1.640
100+
€1.470
250+
€1.450
More Pricing...
Min: 1 / Mult: 1
Digital
2C
-40°C
-40°C
+125°C
+125°C
MSOP
MSOP
8Pins
2.7V
10V
125°C
MSL 1 - Unlimited
1754744

RoHS

Each
1+
€3.800
10+
€3.050
25+
€2.750
50+
€2.560
100+
€2.360
More Pricing...
Min: 1 / Mult: 1
Digital
0.5C
-40°C
-40°C
+125°C
+125°C
SSOP
SSOP
16Pins
2.7V
5.5V
125°C
MSL 2 - 1 year
2437529

RoHS

Each
250+
€1.240
500+
€1.110
750+
€1.000
Min: 250 / Mult: 250
Digital
2C
-40°C
-40°C
+125°C
+125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
125°C
MSL 2 - 1 year
2437521

RoHS

Each
250+
€0.979
750+
€0.839
Min: 250 / Mult: 250
Digital
0.5C
-55°C
-55°C
+125°C
+125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
125°C
MSL 2 - 1 year
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account