Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM56BIMM/NOPB .
Order Code9778489
IC Output TypeDigital
Sensing Accuracy Range 2C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max+125°C
Sensing Temperature Max+125°C
Sensor Case StyleMSOP
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
Operating Temperature Max125°C
Product Range-
Product Overview
The LM56BIMM/NOPB is a precision Thermostat Sensor with two stable temperature trip points (VT1 and VT2) that are generated by dividing down the device 1.250V band-gap voltage reference using 3 external resistors. The device has two digital outputs. OUT1 goes LOW when the temperature exceeds T1 and goes HIGH when the temperature goes below (T1-THYST). Similarly, OUT2 goes LOW when the temperature exceeds T2 and goes HIGH when the temperature goes below (T2-THYST). THYST is an internally set 5°C typical hysteresis.
- Digital outputs support TTL logic levels
- Internal temperature sensor
- 2 Internal comparators with hysteresis
- Internal voltage reference
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, HVAC, Thermal Management
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-40°C
Measured Temperature Max
+125°C
Sensor Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
10V
Product Range
-
Sensing Accuracy Range
2C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
MSOP
Supply Voltage Min
2.7V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174