Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045T-330M
Order Code2360930
Product RangeCLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-330M
Order Code2360930
Product RangeCLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.07A
Product RangeCLF Series
Power Inductor Case6.2mm x 5.9mm x 4.5mm
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
Alternatives for CLF6045T-330M
2 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.103ohm
Product Length
6.2mm
Product Height
4.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.07A
Power Inductor Case
6.2mm x 5.9mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005