Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.603 |
50+ | €0.380 |
100+ | €0.332 |
500+ | €0.295 |
1500+ | €0.283 |
Product Information
Product Overview
TS391RILT is a low-power single-voltage comparator. This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operations from split power supplies is also possible. This comparator also has a unique characteristic where the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage.
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
- Input offset voltage is 1mV typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input bias current is 25nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at ((VCC +) = 15V, RL = 15kohm, Vο = 1 tο 11V)
- Supply current ((VCC +) = 5V, no load) is 0.2mA typical at (Tamb = 25°C)
- Small signal response time is 1.3µs typical at (RL = 5.1kohm to (VCC +))
- Operating temperature range from -40°C to 125°C
- SOT23-5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
1.3µs
SOT-23
Open Collector
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
2V to 36V, ± 1V to ± 18V
5Pins
Single & Dual Supply
-40°C
-
-
AEC-Q100
Open Collector
1.3µs
Technical Docs (2)
Alternatives for TS391RILT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate