Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSH80HB65DAG
Order Code4294108
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.670 | 
| 5+ | €18.720 | 
| 10+ | €15.770 | 
| 50+ | €15.140 | 
| 100+ | €14.500 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSH80HB65DAG
Order Code4294108
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current83A
Collector Emitter Saturation Voltage1.7V
Power Dissipation250W
Operating Temperature Max175°C
Transistor Case StyleACEPACK SMIT
IGBT TerminationSolder
Collector Emitter Voltage Max650V
IGBT Technology-
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Continuous Collector Current
83A
Power Dissipation
250W
Transistor Case Style
ACEPACK SMIT
Collector Emitter Voltage Max
650V
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082