Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.140 |
50+ | €0.807 |
100+ | €0.617 |
500+ | €0.494 |
1000+ | €0.449 |
Product Information
Product Overview
The STD1NK60T4 is a SuperMESH™ N-channel Power MOSFET features minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- Improved ESD capability
- 100% Avalanche tested
- New high voltage benchmark
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
500mA
TO-252 (DPAK)
10V
30W
150°C
-
600V
8.5ohm
Surface Mount
3V
3Pins
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STD1NK60T4
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate