Print Page
S34ML08G101BHI000
Flash Memory, NAND, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, BGA, 63 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYHIGH MEMORY LIMITED
Manufacturer Part NoS34ML08G101BHI000
Order Code2340567
Product Range3V Parallel NAND Flash Memories
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
10+ | €11.990 |
25+ | €11.830 |
Price for:Each
Minimum: 1
Multiple: 1
€12.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYHIGH MEMORY LIMITED
Manufacturer Part NoS34ML08G101BHI000
Order Code2340567
Product Range3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesParallel
IC Case / PackageBGA
No. of Pins63Pins
Clock Frequency Max-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NAND Flash Memories
Product Overview
The S34ML08G101BHI000 is a 8GB NAND Flash Memory for embedded and it is offered in 3.3VCC with x8 I/O interface. The NAND has open NAND flash interface (ONFI) 1.0 compliant and also features address, data and commands multiplexed. It offers reliability of typical 100000 program/erase cycles, typical 10 years of data retention, blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC.
- Architecture - Input/output bus width of 8-bit
- Device size - 2 planes per device or 512MB
- Security - One time programmable area
- Hardware program/erase disabled during power transition
- Supports Multiplane Program and Erase commands
- Supports copy back program
- Supports multiplane copy back program
- Supports read cache
- Electronic signature - Manufacturer ID of 01h
- Standard interface/ONFI (x8)
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
BGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NAND Flash Memories
SVHC
No SVHC (23-Jan-2024)
Memory Density
8Gbit
Interfaces
Parallel
No. of Pins
63Pins
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004237