Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-30-07
Order Code2785405
Product RangeFN 258 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-30-07
Order Code2785405
Product RangeFN 258 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating30A
Filter Type3 Phase
Filter TerminalsWire Leaded
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min2mH
Capacitance6.6µF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max24.2mA
Filter Output TerminalsWire Leaded
Product RangeFN 258 Series
Alternatives for FN258-30-07
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Capacitance
6.6µF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Inductance Min
2mH
Filter Mounting
Chassis Mount
Leakage Current Max
24.2mA
Product Range
FN 258 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.132