ex VAT

Power Line Filters:

17 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Filter Type
Current Rating
No. of Phases
Filter Terminals
Capacitance
No. of Stages
Inductance Min
Filter Mounting
Leakage Current Max
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1162772

RoHS

Each
1+
€14.520
3+
€13.940
5+
€13.370
10+
€12.790
20+
€12.480
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
3A
Single Phase
Quick Connect
15000pF
1 Stage
2mH
Chassis Mount
500µA
Quick Connect
Quick Connect
FMW-41 Series
1191327

RoHS

Date/Lot Code

Each
1+
€10.730
5+
€10.140
10+
€9.540
25+
€8.710
50+
€8.390
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
Standard
2.5A
Single Phase
Through Hole
0.1µF
1 Stage
2mH
Through Hole
190µA
-
-
FN 402 Series
1191334

RoHS

Date/Lot Code

Each
1+
€11.980
10+
€10.350
25+
€9.670
50+
€9.300
100+
€8.600
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
3A
Single Phase
Through Hole
15000pF
1 Stage
2mH
Through Hole
200µA
-
-
FN 405 Series
2920065

RoHS

Each
1+
€20.680
5+
€18.790
10+
€16.890
20+
€16.240
40+
€15.580
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
3A
Single Phase
Quick Connect
15000pF
1 Stage
2mH
Chassis Mount
340µA
Quick Connect
Quick Connect
FN 332 Series
1191344

RoHS

Each
1+
€26.130
5+
€25.680
10+
€21.980
25+
€20.370
50+
€19.490
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
Standard
3A
Single Phase
Through Hole
33000pF
2 Stage
2mH
Through Hole
210µA
-
-
FN 410 Series
1304849

RoHS

Date/Lot Code

Each
1+
€50.510
10+
€49.120
20+
€41.320
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
30A
Single Phase
Stud
1µF
1 Stage
2mH
Chassis Mount
0.87µA
Stud
Stud
FN 2030 Series
3517559

RoHS

Date/Lot Code

Each
12+
€58.070
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Stud
Stud
FLLE2-S Series
2134527

RoHS

Each
1+
€364.840
5+
€298.500
10+
€273.630
Min: 1 / Mult: 1
General Purpose
480VAC
3 Phase
50A
Three Phase
Screw
-
2 Stage
2mH
Chassis Mount
39mA
Terminal Block
Terminal Block
FMBC Series
3517578

RoHS

Date/Lot Code

Each
12+
€43.800
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Wire Leaded
Wire Leaded
FLLE2-S Series
3517577

RoHS

Date/Lot Code

Each
12+
€38.600
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Wire Leaded
Wire Leaded
FLLE2-S Series
3517558

RoHS

Date/Lot Code

Each
12+
€48.520
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Stud
Stud
FLLE2-S Series
3517567

RoHS

Date/Lot Code

Each
12+
€41.460
Min: 12 / Mult: 12
Medical
300VAC
Medical
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Stud
Stud
FLLE2-S Series
3517568

RoHS

Date/Lot Code

Each
12+
€47.040
Min: 12 / Mult: 12
Medical
300VAC
Medical
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Stud
Stud
FLLE2-S Series
3517587

RoHS

Date/Lot Code

Each
12+
€38.500
Min: 12 / Mult: 12
Medical
300VAC
Medical
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Wire Leaded
Wire Leaded
FLLE2-S Series
3517588

RoHS

Date/Lot Code

Each
12+
€43.680
Min: 12 / Mult: 12
Medical
300VAC
Medical
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Wire Leaded
Wire Leaded
FLLE2-S Series
2785406

RoHS

Each
1+
€195.660
2+
€171.210
5+
€171.200
Min: 1 / Mult: 1
General Purpose
480VAC
3 Phase
30A
Three Phase
Terminal Block
6.6µF
2 Stage
2mH
Chassis Mount
24.2mA
Terminal Block
Terminal Block
FN 258 Series
2785405

RoHS

Each
1+
€243.260
Min: 1 / Mult: 1
General Purpose
480VAC
3 Phase
30A
Three Phase
Wire Leaded
6.6µF
2 Stage
2mH
Chassis Mount
24.2mA
Wire Leaded
Wire Leaded
FN 258 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account