Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-30-33
Order Code2785406
Product RangeFN 258 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-30-33
Order Code2785406
Product RangeFN 258 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating30A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min2mH
Capacitance6.6µF
Filter MountingChassis Mount
Leakage Current Max24.2mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 258 Series
Alternatives for FN258-30-33
1 Product Found
Product Overview
The FN258-30-33 is a 3-phase book-style EMC/RFI Filter for inverters and power drive systems. This RFI power line filter provides state-of-the-art EMI attenuation based on an innovative multi-stage filter topology and helps to ensure compliance with class A or even class B limits. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives. It features slim space-saving book-style housing and excellent attenuation performance.
- IP20 Protection rating
- UL94V-2 or better Flammability rating
- -25 to 100°C Temperature range
Applications
Automation & Process Control, Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Capacitance
6.6µF
Leakage Current Max
24.2mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Inductance Min
2mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 258 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.997