22,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
50+ | €0.159 |
250+ | €0.120 |
500+ | €0.090 |
1000+ | €0.0823 |
2000+ | €0.0789 |
Product Information
Product Overview
The 35ZLJ100M6.3X11 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- PET sleeve
- Long life
- Low impedance
- 700mA RMS at 100kHz/+105°C Rated ripple current
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
100µF
± 20%
7000 hours @ 105°C
Radial Leaded
6.3mm
-
ZLJ Series
700mA
105°C
No SVHC (21-Jan-2025)
35V
Radial Leaded
Polar
2.5mm
-
11mm
-
-40°C
-
Technical Docs (2)
Alternatives for 35ZLJ100M6.3X11
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate