ex VAT

Leaded Aluminium Electrolytic Capacitors:

29 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9452109

RoHS

Date/Lot Code

Each
1+
€1.100
5+
€0.817
10+
€0.724
25+
€0.579
50+
€0.514
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
26mm
MCRH Series
-
700mA
-40°C
105°C
-
2346615

RoHS

Each
1+
€0.963
50+
€0.538
100+
€0.485
250+
€0.471
500+
€0.394
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
PX Series
-
700mA
-55°C
105°C
-
1165397

RoHS

Each
1+
€4.310
10+
€2.380
25+
€2.260
50+
€2.130
100+
€2.010
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.287ohm
700mA
-40°C
85°C
-
1831279

RoHS

Each
5+
€0.247
50+
€0.159
250+
€0.120
500+
€0.090
1000+
€0.0823
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
1831266

RoHS

Each
5+
€0.237
50+
€0.154
250+
€0.137
500+
€0.105
1000+
€0.0951
More Pricing...
Min: 5 / Mult: 5
330µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
3783192

RoHS

Date/Lot Code

Each
1+
€1.740
10+
€0.907
50+
€0.866
100+
€0.824
200+
€0.754
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
150 RMI Series
-
700mA
-55°C
105°C
AEC-Q200
1673438

RoHS

Each
1+
€0.890
5+
€0.787
10+
€0.443
25+
€0.414
50+
€0.384
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
700mA
-25°C
105°C
-
1165376

RoHS

Date/Lot Code

Each
1+
€3.810
10+
€2.170
50+
€1.980
100+
€1.780
200+
€1.730
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
0.26ohm
700mA
-40°C
85°C
-
2859807

RoHS

Date/Lot Code

Each
1+
€4.200
10+
€2.340
50+
€2.140
100+
€1.930
200+
€1.880
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.287ohm
700mA
-40°C
85°C
-
3131988

RoHS

Date/Lot Code

Each
1+
€0.524
10+
€0.496
50+
€0.425
100+
€0.369
200+
€0.328
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG5 Series
-
700mA
-40°C
105°C
-
1907145

Date/Lot Code

Each
1+
€1.340
5+
€1.260
10+
€0.752
20+
€0.703
40+
€0.671
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
12.5mm
-
25mm
M-A Series
-
700mA
-40°C
85°C
-
2465881

RoHS

Date/Lot Code

Each
1+
€7.470
5+
€7.200
10+
€6.930
25+
€6.650
50+
€6.380
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
45mm
WCAP-ATG5 Series
-
700mA
-25°C
105°C
-
3289233

RoHS

Each
1+
€2.660
10+
€1.440
50+
€1.380
100+
€1.320
200+
€1.230
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
048 RML Series
-
700mA
-40°C
105°C
-
2575606

RoHS

Date/Lot Code

Each
1+
€3.280
10+
€2.320
25+
€1.800
50+
€1.660
100+
€1.460
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
8767688

RoHS

Each
1+
€1.300
5+
€1.040
10+
€1.000
20+
€0.967
40+
€0.877
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
500 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
AM-X Series
-
700mA
-40°C
85°C
-
1831269

RoHS

Date/Lot Code

Each
5+
€0.233
50+
€0.156
250+
€0.119
500+
€0.0986
1000+
€0.0958
More Pricing...
Min: 5 / Mult: 5
270µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
9452168

RoHS

Date/Lot Code

Each
1+
€1.410
5+
€1.050
10+
€0.930
20+
€0.744
40+
€0.660
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCRH Series
-
700mA
-40°C
105°C
-
2465823

RoHS

Date/Lot Code

Each
1+
€1.130
10+
€1.080
25+
€1.020
50+
€0.969
100+
€0.840
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
700mA
-40°C
105°C
-
2575602

RoHS

Date/Lot Code

Each
1+
€3.100
10+
€2.310
25+
€2.050
50+
€1.810
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
1831272

RoHS

Date/Lot Code

Each
5+
€0.190
50+
€0.129
250+
€0.118
500+
€0.104
1000+
€0.093
More Pricing...
Min: 5 / Mult: 5
150µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
2465900

RoHS

Date/Lot Code

Each
1+
€0.604
10+
€0.598
50+
€0.514
200+
€0.447
400+
€0.397
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
WCAP-ATUL Series
-
700mA
-40°C
105°C
-
2068859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.689
Min: 2000 / Mult: 2000
220µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
36mm
ESH Series
-
700mA
-25°C
105°C
-
2575595

RoHS

Date/Lot Code

Each
1+
€3.100
10+
€2.310
25+
€2.050
50+
€1.810
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
3017971

RoHS

Date/Lot Code

Each
4800+
€0.122
Min: 4800 / Mult: 4800
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ESH Series
-
700mA
-40°C
105°C
-
3346993

RoHS

Date/Lot Code

Each
2000+
€0.311
Min: 2000 / Mult: 2000
22µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
700mA
-25°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account