Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.752 |
10+ | €0.564 |
100+ | €0.384 |
500+ | €0.321 |
1000+ | €0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUT6MB5TCR
Order Code4168762
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.037ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.037ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability