Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€548.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUS6X7TR
Order Code4203196RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN12V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP-
Power Dissipation NPN1W
Power Dissipation PNP-
DC Current Gain hFE Min NPN270hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363T
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN400MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
12V
Continuous Collector Current NPN
1.5A
Power Dissipation NPN
1W
DC Current Gain hFE Min NPN
270hFE
Transistor Case Style
SOT-363T
Transistor Mounting
Surface Mount
Transition Frequency NPN
400MHz
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability