Print Page
Image is for illustrative purposes only. Please refer to product description.
3,388 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.831 |
| 10+ | €0.518 |
| 100+ | €0.338 |
| 500+ | €0.239 |
| 1000+ | €0.216 |
Price for:Each
Minimum: 5
Multiple: 5
€4.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUS6K1TR
Order Code1525601
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel1.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.34ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTUMT
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
1.5A
Drain Source On State Resistance N Channel
0.34ohm
Transistor Case Style
TUMT
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008