Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€627.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUS6J12TCR
Order Code4203107
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOT-363T
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
0.105ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363T
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability