Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.140 |
500+ | €0.104 |
1000+ | €0.0918 |
5000+ | €0.0737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUM2222AU3T106
Order Code3052173RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
100hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for UM2222AU3T106
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability