Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.545 |
| 10+ | €0.385 |
| 100+ | €0.371 |
| 500+ | €0.357 |
| 1000+ | €0.343 |
| 2500+ | €0.329 |
| 5000+ | €0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR342F-GE2
Order Code3946560
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.3MHz
Slew Rate Typ1.2V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth2.3MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2V/µs
IC Case / Package
SOP
Amplifier Type
Ground Sense
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.3MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
2.3MHz
Slew Rate
1.2V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability