Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.631 |
| 10+ | €0.382 |
| 100+ | €0.256 |
| 500+ | €0.202 |
| 1000+ | €0.181 |
| 5000+ | €0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSTZ6.8TFHT146
Order Code3406630
Technical Datasheet
Zener Voltage Nom6.8V
Diode ConfigurationDual Common Cathode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-346
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
200mW
Diode Case Style
SOT-346
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability