Print Page
Image is for illustrative purposes only. Please refer to product description.
1,905 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
10+ | €2.060 |
100+ | €1.430 |
500+ | €1.220 |
1000+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSP8K24HZGTB
Order Code3580399
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel45V
Drain Source Voltage Vds P Channel45V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.018ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
45V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.018ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
45V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability