Print Page
Image is for illustrative purposes only. Please refer to product description.
2,640 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.683 |
25+ | €0.614 |
50+ | €0.544 |
100+ | €0.475 |
500+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLS14BNTT68
Order Code4129816
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.2mm x 1.6mm
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity800mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SMLS14BNTT68 is a blue surface mount chip LED featuring with lens InGaN packed with transparent colourless resin. Ideal as a light source for display units. This is a blue chip led high brightness lens type. Application includes industrial equipment.
- Typical forward voltage is 3.2V (IF=20mA, lighting time is 1msec)
- Maximum reverse current is 10μA (VR=5V), power dissipation is 117mW
- Typical luminous intensity is 800mcd (IF=20mA, lighting time is 10msec)
- Typical dominant wave length is 470nm (IF is 20mA, lighting time is 10msec, tolerance is ±1nm)
- Source of light for display unit
- IF is 20mA (at VF)
- With lens package type
- Operation temperature range from -40 to +85°C
Technical Specifications
LED Colour
Blue
LED Case Size
3.2mm x 1.6mm
Forward Voltage
3.2V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability