Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLP14ECNWT86
Order Code4146348
Product RangePICOLED Series
Technical Datasheet
386 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.698 |
25+ | €0.639 |
50+ | €0.580 |
100+ | €0.521 |
500+ | €0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLP14ECNWT86
Order Code4146348
Product RangePICOLED Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1mm x 0.6mm
Forward Current If10mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity110mcd
Viewing Angle-
Lens ShapeRectangular
Product RangePICOLED Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green
LED Case Size
1mm x 0.6mm
Forward Voltage
3V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
PICOLED Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability