Print Page
864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.817 |
10+ | €0.572 |
25+ | €0.521 |
50+ | €0.469 |
100+ | €0.418 |
500+ | €0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13DTT68
Order Code2614986
Product RangeSML-S1
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ605nm
Luminous Intensity1.4cd
Viewing Angle-
Lens ShapeDome
Product RangeSML-S1
Automotive Qualification Standard-
Product Overview
The SML-S13DTT68 from ROHM is a chip LED with lens emitting orange colour light. It has narrow directivity and high brightness. It is used in coin processing machines, air-conditioner, digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Size of LED is 3216 (1206) (t = 1.85mm)
- AlGalnP chip structure
- Power dissipation (Pd) of 75mW
- Typical forward voltage of 1.9V at IF = 20mA
- Typical dominant wavelength of 605nm at IF = 20mA
- Typical luminous intensity of 1400mcd at IF = 20mA
- Operating temperature of -40°C to 85°C
- Availability of reverse mounting
- Moulded type with lens
- Automatic mount and reflow
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.9V
Luminous Intensity
1.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-S1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756