Print Page
1,776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.667 |
10+ | €0.458 |
100+ | €0.335 |
500+ | €0.280 |
1000+ | €0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-822MV8WT86
Order Code2908898
Product RangeSML-822x
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 30mcd, YG 25mcd
Forward Voltage / ColourR 2.2V, YG 2.2V
Wavelength / ColourR 630nm, YG 572nm
Product RangeSML-822x
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 30mcd, YG 25mcd
Wavelength / Colour
R 630nm, YG 572nm
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Viewing Angle
-
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.2V, YG 2.2V
Product Range
SML-822x
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability