Print Page
1,752 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.591 |
10+ | €0.407 |
100+ | €0.294 |
500+ | €0.246 |
1000+ | €0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-011DTT86A
Order Code3666665
Product RangeSML-011x
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ611nm
Luminous Intensity45mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-011x
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
3mm x 2mm
Forward Voltage
2V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
611nm
Viewing Angle
-
Product Range
SML-011x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172