Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLI-325DCT31W
Order Code4202698
Product RangeSLI-325xW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.233 |
Price for:Each
Minimum: 2000
Multiple: 2000
€466.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSLI-325DCT31W
Order Code4202698
Product RangeSLI-325xW Series
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ611nm
Luminous Intensity160mcd
Viewing Angle40°
Lens ShapeCircular
Product RangeSLI-325xW Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
160mcd
Lens Shape
Circular
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
611nm
Viewing Angle
40°
Product Range
SLI-325xW Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability