Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLA580ENT3F
Order Code4061200
Product RangeSLA580x Series
Technical Datasheet
1,385 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.250 |
25+ | €1.200 |
50+ | €1.150 |
100+ | €0.833 |
500+ | €0.714 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSLA580ENT3F
Order Code4061200
Product RangeSLA580x Series
Technical Datasheet
Product RangeSLA580x Series
LED ColourGreen
Wavelength Typ527nm
Viewing Angle10°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Current @ Test20mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test27cd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 1-die circular type high-brightness LED lamp
- Viewing angle 2θ 1/2 is 10°
- Emitting colour is bluish-green
- Transparent coloreless lens
- Package type is circular, LED type is high brightness
- Dominant wave-length λP (single) (typ) is 527nm
- Luminous Intensity (single) (typ.) is 27000mcd
- Forward voltage of 3.3V typ and forward current of 30mA
- InGaN chip structure, -20 to 80°C operating temperature
Technical Specifications
Product Range
SLA580x Series
Wavelength Typ
527nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
27cd
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
10°
Forward Current If Max
30mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
120mW
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001