Print Page
Image is for illustrative purposes only. Please refer to product description.
1,101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.784 |
10+ | €0.503 |
100+ | €0.326 |
500+ | €0.250 |
1000+ | €0.227 |
5000+ | €0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5E020SPTL
Order Code2948677
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability