Print Page
Image is for illustrative purposes only. Please refer to product description.
1,675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.589 |
10+ | €0.390 |
100+ | €0.303 |
500+ | €0.257 |
1000+ | €0.229 |
5000+ | €0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5A025ZPTL
Order Code2948669
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.061ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.061ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032