Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.890 |
Product Information
Product Overview
The ROHM-STEPMO_EVK_205 is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD63715AEFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD63715AEFV IC. It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.
- Supply voltage range from 19V to 28V
- Maximum current per phase is 1.5A at 25°C
- Supports 1, 1/2, 1/4 stepping modes
- Designed as plug-in shield for Arduino platform
- Adjustable current decay mode
- Stackable design to allow controlling two motors at the same time
- Reverse power supply protection
- Do not require an internal charge pump so the motor drivers achieve low EMI performance
- CE marked
Applications
Motor Drive & Control
Notes
This EVK is only to be used as device under test for research and development purposes and only to be operated by trained professionals.
Technical Specifications
Stepper Motor Control
Power Management - Motor Control
Eval Board BD63715AEFV
No SVHC (16-Jan-2020)
Rohm Semiconductor
BD63715AEFV
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate