Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
10+ | €0.141 |
100+ | €0.112 |
500+ | €0.106 |
1000+ | €0.101 |
5000+ | €0.0905 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRN731VTE-17
Order Code1680057
Product RangeRN731
Technical Datasheet
Diode Configuration-
Resistance @ If7ohm
Reverse Voltage-
Diode Case StyleSOT-323
No. of Pins2 Pin
Diode Capacitance-
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product RangeRN731
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
-
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Resistance @ If
7ohm
Diode Case Style
SOT-323
Diode Capacitance
-
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
RN731
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability