Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.213 |
10+ | €0.134 |
100+ | €0.105 |
500+ | €0.0928 |
1000+ | €0.0865 |
5000+ | €0.0705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRN262CSFHT2RA
Order Code2581621
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage30V
Diode Case StyleSOD-923
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1.5ohm
Diode Case Style
SOD-923
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
100mW
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability